Image for TC-CAPS-4005-8-CS7815 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC-CAPS-4005-8-CS7815

DigiKey Part Number
TC-CAPS-4005-8-CS7815-ND
Manufacturer
Manufacturer Product Number
TC-CAPS-4005-8-CS7815
Description
HEATSHRINK CAP GRAY 6.4MM
Customer Reference
Detailed Description
Heat Shrink Cap Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Supplied
0.250" (6.35mm)
Manufacturer
TE Connectivity Raychem Cable Protection
Large Diameter Recovered
0.100" (2.54mm)
Series
Total Length Supplied
1.125" (28.58mm)
Packaging
Bulk
Total Length Recovered
0.550" (13.97mm)
Part Status
Obsolete
Shelf Life
36 Months
Type
Cap
Shelf Life Start
Date of Manufacture
Color
Gray
Base Product Number
Material
Polyolefin (PO), Semi-Rigid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.