Heat Shrink Cap Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC-CAPS-4003-2CS5482

DigiKey Part Number
TC-CAPS-4003-2CS5482-ND
Manufacturer
Manufacturer Product Number
TC-CAPS-4003-2CS5482
Description
HEATSHRINK CAP RED 3.2MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Shrink Cap Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Supplied
0.125" (3.18mm)
Manufacturer
TE Connectivity Raychem Cable Protection
Large Diameter Recovered
0.050" (1.27mm)
Series
Total Length Supplied
1.000" (25.40mm)
Packaging
Bulk
Total Length Recovered
0.550" (13.97mm)
Part Status
Active
Shelf Life
36 Months
Type
Cap
Shelf Life Start
Date of Manufacture
Color
Red
Base Product Number
Material
Polyolefin (PO), Semi-Rigid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 4.638 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0000,38310 €1.532,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,38310 €
Unit Price with VAT:0,46355 €

Other Suppliers on DigiKey

4.638In Stock
Ships from WEC