
TC-CAPS-4001-9CS5414 | |
|---|---|
DigiKey Part Number | TC-CAPS-4001-9CS5414-ND |
Manufacturer | |
Manufacturer Product Number | TC-CAPS-4001-9CS5414 |
Description | HEATSHRINK CAP WHITE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Cap White |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.063" (1.60mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Large Diameter Recovered 0.030" (0.76mm) |
Series | Total Length Supplied 0.752" (19.10mm) |
Packaging Bulk | Total Length Recovered 0.400" (10.16mm) |
Part Status Active | Shelf Life 36 Months |
Type Cap | Shelf Life Start Date of Manufacture |
Color White | Base Product Number |
Material Polyolefin (PO), Semi-Rigid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,46396 € | 4.639,60 € |
| Unit Price without VAT: | 0,46396 € |
|---|---|
| Unit Price with VAT: | 0,56139 € |

