
T212M-PRINTER | |
|---|---|
DigiKey Part Number | T212M-PRINTER-ND |
Manufacturer | |
Manufacturer Product Number | T212M-PRINTER |
Description | PRINTER THERMAL TRANSFER STD |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Transfer 300 dpi (12 dots/mm), Paper Width 4.6" (118mm), Serial (RS-232), USB 1.1 |
Datasheet | Datasheet |
Category | Type Attributes Thermal Printer, Transfer |
Manufacturer TE Connectivity Raychem Cable Protection | Style Labels |
Series | Specifications 300 dpi (12 dots/mm), Paper Width 4.6" (118mm), Serial (RS-232), USB 1.1 |
Packaging Bulk | Weight 3.2 lbs (1.5 kg) |
Part Status Obsolete | Base Product Number |
Type Desktop |

