
S02-10-R-92 | |
|---|---|
DigiKey Part Number | S02-10-R-92-ND |
Manufacturer | |
Manufacturer Product Number | S02-10-R-92 |
Description | SLDR SLEEVE WIRE-WIRE 0.275/0.3" |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.275" (6.99mm), 0.300" (7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.275" (6.99mm), 0.300" (7.62mm) | |
Length | 0.750" (19.05mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant, Pre-Installed Lead Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,01528 € | 3.015,28 € |
| Unit Price without VAT: | 3,01528 € |
|---|---|
| Unit Price with VAT: | 3,64849 € |

