Parametric Equivalent

RPPM-4/1-X-SP | |
|---|---|
DigiKey Part Number | RPPM-4/1-X-SP-150-ND |
Manufacturer | |
Manufacturer Product Number | RPPM-4/1-X-SP |
Description | HEATSHRINK 0.158" CLEAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.158" (4.01mm) 4 to 1 Clear 984.3' (300.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.039" (0.99mm) |
Mfr | Recovered Wall Thickness 0.032" (0.81mm) |
Series | Material |
Packaging Spool | Color |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type | Shrink Temperature 60°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 984.3' (300.0m) | Shelf Life 36 Months |
Inner Diameter - Supplied 0.158" (4.01mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPPM-4/1-X-SP | TE Connectivity | 0 | 1111-RPPM-4/1-X-SP-ND | 6,56460 € | Parametric Equivalent |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1.800 | 6,56459 € | 11.816,26 € |
| Unit Price without VAT: | 6,56459 € |
|---|---|
| Unit Price with VAT: | 7,94315 € |


