
NTFR-1/2-0SPCS5984 | |
|---|---|
DigiKey Part Number | NTFR-1/2-0SPCS5984-ND |
Manufacturer | |
Manufacturer Product Number | NTFR-1/2-0SPCS5984 |
Description | HEATSHRINK TUBING 1/2" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 1.75 to 1 Black |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.048" (1.22mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Flame Retardant, Fluid Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -70°C ~ 121°C |
Type | Shrink Temperature 135°C |
Shrinkage Ratio | Shelf Life 24 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.286" (7.26mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 300 | 4,05443 € | 1.216,33 € |
| Unit Price without VAT: | 4,05443 € |
|---|---|
| Unit Price with VAT: | 4,90586 € |

