
MT5500-3/64-X-SP | |
|---|---|
DigiKey Part Number | MT5500-3/64-X-SP-ND |
Manufacturer | |
Manufacturer Product Number | MT5500-3/64-X-SP |
Description | HEATSHRINK 0.046" CLEAR |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Clear |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.023" (0.58mm) |
Mfr | Recovered Wall Thickness 0.016" (0.41mm) |
Series | Material |
Packaging Spool | Features Fluid Resistant, Impact Resistant, Strain Resistant |
Part Status Obsolete | Color |
Type | Operating Temperature -40°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Inner Diameter - Supplied 0.046" (1.17mm) | Base Product Number |

