MT2000-6.0-0-SP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 3,15432 €
Datasheet
Image for MT2000-6.0-0-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT2000-6.0-0-SP

DigiKey Part Number
MT2000-6.0-0-SP-ND
Manufacturer
Manufacturer Product Number
MT2000-6.0-0-SP
Description
HEATSHRINK 0.236" X 1500' BLACK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.236" (5.99mm) 2.5 to 1 Black 1500.0' (457.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.095" (2.41mm)
Mfr
Recovered Wall Thickness
0.010" (0.25mm)
Series
Material
Packaging
Spool
Features
Strain Resistant
Part Status
Active
Color
Type
Operating Temperature
-40°C ~ 105°C
Shrinkage Ratio
Shrink Temperature
110°C
Length
1500.0' (457.2m)
Base Product Number
Inner Diameter - Supplied
0.236" (5.99mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MT2000-6.0-0-SPTE Connectivity01111-MT2000-6.0-0-SP-ND3,15432 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
6.0002,09177 €12.550,62 €
Unit Price without VAT:2,09177 €
Unit Price with VAT:2,53104 €
Alternate Color
HEAT SHRINK PO 2.5:1 .236" CLR
In-Stock: 0
Unit Price: 2,68444 €