
LSTT-1.6-0-SP | |
|---|---|
DigiKey Part Number | A119806-600-ND |
Manufacturer | |
Manufacturer Product Number | LSTT-1.6-0-SP |
Description | HEATSHRINK 1/16" BLACK |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.019" (0.50mm) |
Mfr | Material |
Series | Color |
Packaging Spool | Operating Temperature -40°C ~ 125°C |
Part Status Active | Shrink Temperature 65°C |
Type | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Shrinkage Ratio | Shelf Life 144 Months |
Inner Diameter - Supplied 0.063" (1.60mm) | Base Product Number |
Inner Diameter - Recovered 0.031" (0.79mm) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1.800 | 0,92941 € | 1.672,94 € |
| Unit Price without VAT: | 0,92941 € |
|---|---|
| Unit Price with VAT: | 1,12459 € |

