
LKZ12PEN | |
|---|---|
DigiKey Part Number | 484-LKZ12PEN-ND |
Manufacturer | |
Manufacturer Product Number | LKZ12PEN |
Description | LABEL ID/RATINGS 0.49"DIA BK/YLL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Text) No Text |
Manufacturer TE Connectivity Raychem Cable Protection | Legend (Symbol Only) Neutral Wire with Protection (PEN) |
Series | Color - Background Green, Yellow |
Packaging Sheet | Color - Legend Black |
Part Status Active | Diameter - Label 0.492" (12.50mm) |
Print Type Pre-Printed | Material - Body Polyester, PVC |
Applications Electrical | Mounting Type Adhesive, Permanent |
Application Specifics Notice | Shape Round |
Arrangement Symbol Only | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.040 | 0,19994 € | 607,82 € |
| Unit Price without VAT: | 0,19994 € |
|---|---|
| Unit Price with VAT: | 0,24193 € |

