
LKZ12L2 | |
|---|---|
DigiKey Part Number | 484-LKZ12L2-ND |
Manufacturer | |
Manufacturer Product Number | LKZ12L2 |
Description | LABEL ID/RATINGS 0.49"DIA BK/BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Text) No Text |
Manufacturer TE Connectivity Raychem Cable Protection | Legend (Symbol Only) AC Current Phase 2 |
Series | Color - Background Black |
Packaging Sheet | Color - Legend White |
Part Status Active | Diameter - Label 0.492" (12.50mm) |
Print Type Pre-Printed | Material - Body Polyester, PVC |
Applications Electrical | Mounting Type Adhesive, Permanent |
Application Specifics Notice | Shape Round |
Arrangement Symbol Only | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.040 | 0,28220 € | 857,89 € |
| Unit Price without VAT: | 0,28220 € |
|---|---|
| Unit Price with VAT: | 0,34146 € |

