Reflector, RG-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR-500-39-RG-9-REFLECTOR

DigiKey Part Number
IR-500-39-RG-9-REFLECTOR-ND
Manufacturer
Manufacturer Product Number
IR-500-39-RG-9-REFLECTOR
Description
REFLECTOR RG-9 IR-550 MARK II
Customer Reference
Detailed Description
Reflector, RG-9
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
-
Accessory Type
Reflector, RG-9
Temperature Range
-
Voltage
-
Power - Rated
-
Includes
-
For Use With/Related Products
-
Compatible Tools
IR-550 Mark II Infrared Heater
Features
0.38" (9.52mm) Aperature
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.