
EC9976-000 | |
|---|---|
DigiKey Part Number | EC9976-000-ND |
Manufacturer | |
Manufacturer Product Number | EC9976-000 |
Description | WIRE MARKER PUSH ON YELLOW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Push On Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Cable Diameter 0.060" ~ 0.080" (1.52mm ~ 2.03mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend Y |
Series | Color Yellow |
Packaging Box | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Operating Temperature -45°C ~ 70°C |
Type Wire Marker, Push On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01546 € | 154,60 € |
| Unit Price without VAT: | 0,01546 € |
|---|---|
| Unit Price with VAT: | 0,01871 € |

