
EC7592-000 | |
|---|---|
DigiKey Part Number | EC7592-000-ND |
Manufacturer | |
Manufacturer Product Number | EC7592-000 |
Description | WIRE MARKR CBL TIE 20.3MM X 52MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.80" W x 2.05" L (20.3mm x 52.0mm) Yellow Polyolefin (PO), Irradiated |
Datasheet | Datasheet |
Category | Size 0.80" W x 2.05" L (20.3mm x 52.0mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend Blank |
Series | Color Yellow |
Packaging Bulk | Material Polyolefin (PO), Irradiated |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type Wire Marker, Cable Tie | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 1,97980 € | 1.088,89 € |
| Unit Price without VAT: | 1,97980 € |
|---|---|
| Unit Price with VAT: | 2,39556 € |

