Heat Shrink Tubing, Flexible 1.496" (38.00mm) 2 to 1 Green, Yellow Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCPT-38/19-45-SP

DigiKey Part Number
484-DCPT-38/19-45-SP-DS-ND
Manufacturer
Manufacturer Product Number
DCPT-38/19-45-SP
Description
HEATSHRINK 1.496" GRN/YLW METER
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.496" (38.00mm) 2 to 1 Green, Yellow Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.039" (0.99mm)
Mfr
Material
Series
Features
Flame Retardant, Fluid Resistant
Packaging
Digi-Spool®, Continuous Spool
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
95°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Length
Enter Number of Meters in Order Quantity
Shelf Life
144 Months
Inner Diameter - Supplied
1.496" (38.00mm)
Spool Size
196.8' (60.0m)
Inner Diameter - Recovered
0.748" (19.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
141,95000 €41,95 €
534,53800 €172,69 €
1031,76600 €317,66 €
2031,29800 €625,96 €
Manufacturers Standard Package
Unit Price without VAT:41,95000 €
Unit Price with VAT:50,75950 €
Alternate Length
HEAT SHRINK 1=1M
In-Stock: 0
Unit Price:
HEATSHRINK 1.496" GRN/YLW
In-Stock: 0
Unit Price: 25,43050 €