
D-133-06CS384 | |
|---|---|
DigiKey Part Number | D-133-06CS384-ND |
Manufacturer | |
Manufacturer Product Number | D-133-06CS384 |
Description | SLDR SLV WIRE-PIN 0.185/0.195" |
Customer Reference | |
Detailed Description | Wire to Pin Solder Sleeve Transparent - Blue 0.185" (4.70mm), 0.195" (4.95mm) |
Datasheet | Datasheet |
Category | Diameter 0.185" (4.70mm), 0.195" (4.95mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Length 1.100" (27.94mm) |
Series | Color Transparent - Blue |
Packaging Bulk | Features Pre-Installed Lead Wire |
Part Status Active | Base Product Number |
Type Wire to Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,83861 € | 7.838,61 € |
| Unit Price without VAT: | 7,83861 € |
|---|---|
| Unit Price with VAT: | 9,48472 € |

