
CTA-0013CS933 | |
|---|---|
DigiKey Part Number | CTA-0013CS933-ND |
Manufacturer | |
Manufacturer Product Number | CTA-0013CS933 |
Description | HEATSHRINK BOOT BLUE/TRANSPARENT |
Customer Reference | |
Detailed Description | Heat Shrink Boot Blue, Transparent |
Datasheet | Datasheet |
Category | Material Polyvinylidene Fluoride (PVDF) |
Manufacturer TE Connectivity Raychem Cable Protection | Large Diameter Supplied 0.068" (1.73mm) |
Packaging Bulk | Small Diameter Supplied 0.025" (0.64mm) |
Part Status Obsolete | Total Length Supplied 0.225" (5.72mm) |
Type Boot | Base Product Number |
Color Blue, Transparent |

