
CP5533-000 | |
|---|---|
DigiKey Part Number | CP5533-000-ND |
Manufacturer | |
Manufacturer Product Number | CP5533-000 |
Description | SLDR SLEEVE WIRE-WIRE 0.105" |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve 0.105" (2.67mm) |
Datasheet | Datasheet |
Category | Type Wire to Wire |
Manufacturer TE Connectivity Raychem Cable Protection | Diameter 0.105" (2.67mm) |
Series | Length 0.650" (16.51mm) |
Packaging Bulk | Features Immersion Resistant, Pre-Installed Lead Wire |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,60228 € | 8.011,40 € |
| Unit Price without VAT: | 1,60228 € |
|---|---|
| Unit Price with VAT: | 1,93876 € |

