
55PC1143-20-MSL4-9CS3051 | |
|---|---|
DigiKey Part Number | 55PC1143-20-MSL4-9CS3051-ND |
Manufacturer | |
Manufacturer Product Number | 55PC1143-20-MSL4-9CS3051 |
Description | CABLE 4COND 20AWG WHITE SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 20 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.161" (4.09mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 200°C |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 19/32 | Shield Material Copper, Nickel Coated |
Conductor Material Copper, Nickel Coated | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2.000 | 4,25900 € | 8.518,00 € |
| Unit Price without VAT: | 4,25900 € |
|---|---|
| Unit Price with VAT: | 5,15339 € |

