55PC0111-16-9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,48068 €
Datasheet
16 AWG Hook-Up Wire 19/29 White 600V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55PC0111-16-9

DigiKey Part Number
55PC0111-16-9-ND
Manufacturer
Manufacturer Product Number
55PC0111-16-9
Description
HOOK-UP STRND 16AWG 600V WHITE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/29 White 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/29
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.066" (1.68mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
-
Voltage
600V
Operating Temperature
150°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,46443 €928,86 €
Manufacturers Standard Package
Unit Price without VAT:0,46443 €
Unit Price with VAT:0,56196 €