Direct

5450054069 | |
|---|---|
DigiKey Part Number | RW-175-3/16-X-SP-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5450054069 |
Description | HEATSHRINK 3/16" X 1000' CLEAR |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.187" (4.75mm) 2 to 1 Clear 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.010" (0.25mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant |
Packaging Spool | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C |
Type | Shrink Temperature 175°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 1000.0' (304.8m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.187" (4.75mm) | Base Product Number |
Inner Diameter - Recovered 0.093" (2.36mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT1000-3/16-X-STK | TE Connectivity Raychem Cable Protection | 0 | MT1000-3/16-X-STK-ND | 4,21200 € | Direct |




