
305-LM | |
|---|---|
DigiKey Part Number | 305-LM-ND |
Manufacturer | |
Manufacturer Product Number | 305-LM |
Description | LABEL ID PRODUCT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Die Cut 1.00" x 0.38" (25.4mm x 9.7mm) |
Datasheet | Datasheet |
Category | Label Type Die Cut |
Manufacturer TE Connectivity Raychem Cable Protection | For Use With/Related Products Laser and Ink Jet Printers |
Series | Material Metallized Polyester |
Packaging 175 per Sheet | Label Size 1.00" x 0.38" (25.4mm x 9.7mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.500 | 0,24750 € | 2.598,75 € |
| Unit Price without VAT: | 0,24750 € |
|---|---|
| Unit Price with VAT: | 0,29948 € |

