
2-160983-2 | |
|---|---|
DigiKey Part Number | 2-160983-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-160983-2 |
Description | CBL TIE LOCKING BLACK 1.198' |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.94" (100.00mm) 0.307" (7.80mm) |
Datasheet | Datasheet |
Category | Bundle Diameter 3.94" (100.00mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Width 0.307" (7.80mm) |
Series | Length - Actual 1.198' (365.00mm) |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 14.25" | Base Product Number |

