Image for 2-160968-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-160968-2

DigiKey Part Number
2-160968-2-ND
Manufacturer
Manufacturer Product Number
2-160968-2
Description
CBL TIE LOCKING BLACK 5.28"
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.26" (32.00mm) 0.102" (2.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bundle Diameter
1.26" (32.00mm)
Manufacturer
TE Connectivity Raychem Cable Protection
Width
0.102" (2.60mm)
Series
Length - Actual
0.440' (134.00mm, 5.28")
Packaging
Bag
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Black
Length - Approximate
5.25"
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
80.0000,10810 €8.648,00 €
Unit Price without VAT:0,10810 €
Unit Price with VAT:0,13080 €