
0026D0214-9 | |
|---|---|
DigiKey Part Number | 0026D0214-9-ND |
Manufacturer | |
Manufacturer Product Number | 0026D0214-9 |
Description | CABLE TWINAXIAL 26AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 26 AWG 100 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 26 AWG | |
Conductor Strand | 19 Strands / 38 AWG | |
Jacket (Insulation) Material | Polyvinylidene Fluoride (PVDF) | |
Jacket (Insulation) Diameter | 0.123" (3.12mm) | |
Shield Type | Braid | |
Impedance | 100 Ohms | |
Length | - | |
Jacket Color | White | |
Usage | RF Signal | |
Features | - | |
Conductor Material | Copper Alloy, Silver Coated | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.045" (1.14mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 90% | |
VoP, Velocity of Propagation | 77.0 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,70780 € | 11.769,50 € |
| Unit Price without VAT: | 4,70780 € |
|---|---|
| Unit Price with VAT: | 5,69644 € |


