Similar

ZR0207C | |
|---|---|
DigiKey Part Number | A105988TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZR0207C |
Description | RES 0 OHM JUMPER 1/4W AXIAL |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.25W, 1/4W Through Hole Resistor Axial Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | ZR0207C Models |
Category | Composition |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case |
Packaging Tape & Box (TB) | Supplier Device Package Axial |
Part Status Obsolete | Size / Dimension 0.098" Dia x 0.268" L (2.50mm x 6.80mm) |
Resistance | Number of Terminations 2 |
Tolerance | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD14ZT0R00 | Stackpole Electronics Inc | 79.613 | CD14ZT0R00CT-ND | 0,08000 € | Similar |


