
YR1B931RCC | |
|---|---|
DigiKey Part Number | 1712-YR1B931RCCCT-ND - Cut Tape (CT) 1712-YR1B931RCCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B931RCC |
Description | RES 931 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 931 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,57100 € | 5,71 € |
| 25 | 0,48800 € | 12,20 € |
| 50 | 0,43600 € | 21,80 € |
| 100 | 0,39180 € | 39,18 € |
| 250 | 0,34328 € | 85,82 € |
| 500 | 0,31288 € | 156,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28709 € | 287,09 € |
| 2.000 | 0,26516 € | 530,32 € |
| 3.000 | 0,25390 € | 761,70 € |
| 5.000 | 0,24116 € | 1.205,80 € |
| 7.000 | 0,23357 € | 1.634,99 € |
| 10.000 | 0,22615 € | 2.261,50 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,05270 € |

