
LR1LJR56 | |
|---|---|
DigiKey Part Number | 1712-LR1LJR56CT-ND - Cut Tape (CT) 1712-LR1LJR56TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1LJR56 |
Description | RES 0.56 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1LJR56 Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.244" L (2.30mm x 6.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11800 € | 1,18 € |
| 25 | 0,10960 € | 2,74 € |
| 50 | 0,10360 € | 5,18 € |
| 100 | 0,09780 € | 9,78 € |
| 250 | 0,09084 € | 22,71 € |
| 500 | 0,08606 € | 43,03 € |
| 1.000 | 0,08171 € | 81,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07426 € | 297,04 € |
| 8.000 | 0,07113 € | 569,04 € |
| 12.000 | 0,06947 € | 833,64 € |
| 20.000 | 0,06754 € | 1.350,80 € |
| 28.000 | 0,06637 € | 1.858,36 € |
| 40.000 | 0,06520 € | 2.608,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

