
UPW50B50RV | |
|---|---|
DigiKey Part Number | UPW50B50RV-ND |
Manufacturer | |
Manufacturer Product Number | UPW50B50RV |
Description | RES 50 OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | UPW50B50RV Models |
Category | Composition |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 145°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.250" Dia x 0.500" L (6.35mm x 12.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,35000 € | 16,35 € |
| 10 | 11,53500 € | 115,35 € |
| 25 | 10,23480 € | 255,87 € |
| 50 | 9,42120 € | 471,06 € |
| 100 | 8,72960 € | 872,96 € |
| 300 | 7,84060 € | 2.352,18 € |
| 500 | 7,49944 € | 3.749,72 € |
| 1.000 | 7,09758 € | 7.097,58 € |
| Unit Price without VAT: | 16,35000 € |
|---|---|
| Unit Price with VAT: | 19,78350 € |

