
TLRP3A20WR018FTE | |
|---|---|
DigiKey Part Number | 1712-TLRP3A20WR018FTETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLRP3A20WR018FTE |
Description | RES 0.018 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15090 € | 603,60 € |
| Unit Price without VAT: | 0,15090 € |
|---|---|
| Unit Price with VAT: | 0,18259 € |

