
TLM2HER027JTE | |
|---|---|
DigiKey Part Number | A138741CT-ND - Cut Tape (CT) A138741DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLM2HER027JTE |
Description | RES 0.027 OHM 5% 3/4W 2010 |
Customer Reference | |
Detailed Description | 27 mOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TLM2HER027JTE Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.029" (0.73mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,39300 € | 3,93 € |
| 25 | 0,33400 € | 8,35 € |
| 50 | 0,29760 € | 14,88 € |
| 100 | 0,26660 € | 26,66 € |
| 250 | 0,23252 € | 58,13 € |
| 500 | 0,21118 € | 105,59 € |
| 1.000 | 0,19305 € | 193,05 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72600 € |

