
THS75680RJ | |
|---|---|
DigiKey Part Number | A138942-ND |
Manufacturer | |
Manufacturer Product Number | THS75680RJ |
Description | RES CHAS MNT 680 OHM 5% 75W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 75W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.929" L x 1.870" W (49.00mm x 47.50mm) |
Resistance 680 Ohms | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 75W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 € | 15,96 € |
| 10 | 11,25800 € | 112,58 € |
| 30 | 9,76433 € | 292,93 € |
| 50 | 9,19060 € | 459,53 € |
| 100 | 8,51460 € | 851,46 € |
| 250 | 7,77468 € | 1.943,67 € |
| 500 | 7,31202 € | 3.656,01 € |
| 1.000 | 6,91912 € | 6.919,12 € |
| Unit Price without VAT: | 15,96000 € |
|---|---|
| Unit Price with VAT: | 19,31160 € |

