39 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS2539RJ

DigiKey Part Number
A132003-ND
Manufacturer
Manufacturer Product Number
THS2539RJ
Description
RES CHAS MNT 39 OHM 5% 25W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 200°C
Series
Coating, Housing Type
Aluminum
Packaging
Tray
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.142" L x 1.102" W (29.00mm x 28.00mm)
Resistance
39 Ohms
Height - Seated (Max)
0.591" (15.00mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
25W
Package / Case
Axial, Box
Composition
Wirewound
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 138
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,07000 €5,07 €
103,45900 €34,59 €
253,02080 €75,52 €
502,74680 €137,34 €
1002,51390 €251,39 €
3002,21420 €664,26 €
5002,09912 €1.049,56 €
1.0001,96355 €1.963,55 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,07000 €
Unit Price with VAT:6,13470 €