Parametric Equivalent
Parametric Equivalent

THS251K0J | |
|---|---|
DigiKey Part Number | A131989-ND |
Manufacturer | |
Manufacturer Product Number | THS251K0J |
Description | RES CHAS MNT 1K OHM 5% 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.142" L x 1.102" W (29.00mm x 28.00mm) |
Resistance 1 kOhms | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSA251K0J | TE Connectivity Passive Product | 0 | A102132-ND | 5,10000 € | Parametric Equivalent |
| HSA251K0J | TE Connectivity | 0 | 1111-HSA251K0J-ND | 3,25360 € | Parametric Equivalent |
| KAL25JB1K00 | Stackpole Electronics Inc | 0 | 738-KAL25JB1K00-ND | 1,83024 € | Parametric Equivalent |
| NKAL25JB1K00 | Stackpole Electronics Inc | 0 | 738-NKAL25JB1K00-ND | 2,69248 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,07000 € | 5,07 € |
| 10 | 3,45900 € | 34,59 € |
| 25 | 3,02080 € | 75,52 € |
| 50 | 2,74680 € | 137,34 € |
| 100 | 2,51390 € | 251,39 € |
| 300 | 2,21420 € | 664,26 € |
| 500 | 2,09912 € | 1.049,56 € |
| 1.000 | 1,96355 € | 1.963,55 € |
| Unit Price without VAT: | 5,07000 € |
|---|---|
| Unit Price with VAT: | 6,13470 € |




