
TE2000B180RJ | |
|---|---|
DigiKey Part Number | A137691-ND |
Manufacturer | |
Manufacturer Product Number | TE2000B180RJ |
Description | RES CHAS MNT 180 OHM 5% 2000W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 2000W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±440ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Features Flame Proof, Safety |
Packaging Bulk | Coating, Housing Type Silicone Coated |
Part Status Active | Mounting Feature Brackets |
Resistance 180 Ohms | Size / Dimension 2.362" Dia x 20.079" L (60.00mm x 510.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 2000W | Package / Case Radial, Tubular |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 103,13700 € | 1.031,37 € |
| Unit Price without VAT: | 103,13700 € |
|---|---|
| Unit Price with VAT: | 124,79577 € |

