
SQMW53R3J | |
|---|---|
DigiKey Part Number | A102189-ND |
Manufacturer | |
Manufacturer Product Number | SQMW53R3J |
Description | RES 3.3 OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 5W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SQMW53R3J Models |
Category | Features Cement Coated, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial Lead |
Resistance | Size / Dimension 0.512" L x 0.354" W (13.00mm x 9.00mm) |
Tolerance | Height - Seated (Max) 1.024" (26.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,53200 € | 5,32 € |
| 25 | 0,45400 € | 11,35 € |
| 50 | 0,40580 € | 20,29 € |
| 100 | 0,36440 € | 36,44 € |
| 250 | 0,31912 € | 79,78 € |
| 500 | 0,29076 € | 145,38 € |
| 1.000 | 0,26665 € | 266,65 € |
| 5.000 | 0,22375 € | 1.118,75 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,99220 € |

