
SQMW533RJ | |
|---|---|
DigiKey Part Number | A102464-ND |
Manufacturer | |
Manufacturer Product Number | SQMW533RJ |
Description | RES 33 OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 5W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SQMW533RJ Models |
Category | Features Cement Coated, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.354" W (13.00mm x 9.00mm) |
Resistance | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,53800 € | 5,38 € |
| 25 | 0,46000 € | 11,50 € |
| 50 | 0,41080 € | 20,54 € |
| 100 | 0,36900 € | 36,90 € |
| 250 | 0,32324 € | 80,81 € |
| 500 | 0,29456 € | 147,28 € |
| 1.000 | 0,27017 € | 270,17 € |
| 5.000 | 0,22678 € | 1.133,90 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,99220 € |

