
SQBW4033RJFASTON | |
|---|---|
DigiKey Part Number | A137081-ND |
Manufacturer | |
Manufacturer Product Number | SQBW4033RJFASTON |
Description | RES CHAS MNT 33 OHM 5% 40W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 40W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Cement Coated, Flame Proof, Moisture Resistant, Safety |
Packaging Bulk | Coating, Housing Type Ceramic |
Part Status Active | Mounting Feature Brackets |
Resistance 33 Ohms | Size / Dimension 3.543" L x 0.748" W (90.00mm x 19.00mm) |
Tolerance ±5% | Lead Style Quick Connects, 0.250" (6.35mm) |
Power (Watts) 40W | Package / Case Radial, Rectangular Case |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| 10 | 3,84400 € | 38,44 € |
| 30 | 3,27767 € | 98,33 € |
| 60 | 2,98867 € | 179,32 € |
| 120 | 2,74292 € | 329,15 € |
| 270 | 2,50189 € | 675,51 € |
| 510 | 2,34255 € | 1.194,70 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,81230 € |

