
SQBW30470RJFASTON | |
|---|---|
DigiKey Part Number | A137078-ND |
Manufacturer | |
Manufacturer Product Number | SQBW30470RJFASTON |
Description | RES CHAS MNT 470 OHM 5% 30W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 30W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Cement Coated, Flame Proof, Moisture Resistant, Safety |
Packaging Bulk | Coating, Housing Type Ceramic |
Part Status Active | Mounting Feature Brackets |
Resistance 470 Ohms | Size / Dimension 2.953" L x 0.748" W (75.00mm x 19.00mm) |
Tolerance ±5% | Lead Style Quick Connects, 0.250" (6.35mm) |
Power (Watts) 30W | Package / Case Radial, Rectangular Case |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,07000 € | 5,07 € |
| 10 | 3,45100 € | 34,51 € |
| 30 | 2,93800 € | 88,14 € |
| 60 | 2,67600 € | 160,56 € |
| 120 | 2,45325 € | 294,39 € |
| 270 | 2,23467 € | 603,36 € |
| 510 | 2,09020 € | 1.066,00 € |
| 1.020 | 1,95555 € | 1.994,66 € |
| Unit Price without VAT: | 5,07000 € |
|---|---|
| Unit Price with VAT: | 6,13470 € |

