
SMW53R3JT | |
|---|---|
DigiKey Part Number | A103645TR-ND - Tape & Reel (TR) A103645CT-ND - Cut Tape (CT) A103645DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW53R3JT |
Description | RES SMD 3.3 OHM 5% 5W 5329 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW53R3JT Models |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 5329 (13573 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.531" L x 0.287" W (13.50mm x 7.30mm) |
Tolerance | Height - Seated (Max) 0.280" (7.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,84900 € | 8,49 € |
| 25 | 0,72880 € | 18,22 € |
| 50 | 0,65360 € | 32,68 € |
| 100 | 0,58970 € | 58,97 € |
| 250 | 0,51968 € | 129,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47584 € | 237,92 € |
| 1.000 | 0,43859 € | 438,59 € |
| 1.500 | 0,41945 € | 629,17 € |
| 2.500 | 0,39780 € | 994,50 € |
| 3.500 | 0,38491 € | 1.347,18 € |
| 5.000 | 0,37230 € | 1.861,50 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,56090 € |

