
SMV2W1M8JT | |
|---|---|
DigiKey Part Number | A130798TR-ND - Tape & Reel (TR) A130798CT-ND - Cut Tape (CT) A130798DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV2W1M8JT |
Description | SMV 2W 1M8 5% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.8 MOhms ±5% 2W Chip Resistor 4122 (10555 Metric), J-Lead Anti-Sulfur, Flame Proof, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SMV2W1M8JT Models |
Category | Features Anti-Sulfur, Flame Proof, High Voltage, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4122 (10555 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.413" L x 0.217" W (10.50mm x 5.50mm) |
Tolerance | Height - Seated (Max) 0.209" (5.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31990 € | 319,90 € |
| Unit Price without VAT: | 0,31990 € |
|---|---|
| Unit Price with VAT: | 0,38708 € |

