620 kOhms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF5620KJT

DigiKey Part Number
A138708TR-ND - Tape & Reel (TR)
A138708CT-ND - Cut Tape (CT)
A138708DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF5620KJT
Description
RES SMD 620K OHM 5% 5W 5329
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
620 kOhms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
5329 (13573 Metric), J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.531" L x 0.287" W (13.50mm x 7.30mm)
Tolerance
Height - Seated (Max)
0.280" (7.10mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 493
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,35000 €1,35 €
100,88400 €8,84 €
250,75920 €18,98 €
500,68120 €34,06 €
1000,61480 €61,48 €
2500,54200 €135,50 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,45773 €457,73 €
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,63350 €