
SC0410101KTV | |
|---|---|
DigiKey Part Number | SC0410101KTV-ND |
Manufacturer | |
Manufacturer Product Number | SC0410101KTV |
Description | FIXED IND 100UH 275MA 2.5 OHM TH |
Customer Reference | |
Detailed Description | 100 µH Unshielded Wirewound Inductor 275 mA 2.5Ohm Axial |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Packaging Bulk | DC Resistance (DCR) 2.5Ohm |
Part Status Obsolete | Mounting Type Through Hole |
Type Wirewound | Package / Case Axial |
Inductance | Size / Dimension 0.413" L x 0.157" W (10.50mm x 4.00mm) |
Tolerance ±20% | Base Product Number |

