
SBCHE74K7J | |
|---|---|
DigiKey Part Number | A137326-ND |
Manufacturer | |
Manufacturer Product Number | SBCHE74K7J |
Description | RES 4.7K OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 7W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.394" x 0.354" Rectangular x 0.984" L (10.00mm x 9.00mm x 25.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,32800 € | 13,28 € |
| 25 | 1,14640 € | 28,66 € |
| 50 | 1,03260 € | 51,63 € |
| 100 | 0,93570 € | 93,57 € |
| 300 | 0,81117 € | 243,35 € |
| 500 | 0,76332 € | 381,66 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,42000 € |

