
SBCHE7470RJ | |
|---|---|
DigiKey Part Number | A137325-ND |
Manufacturer | |
Manufacturer Product Number | SBCHE7470RJ |
Description | RES 470 OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 7W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.394" x 0.354" Rectangular x 0.984" L (10.00mm x 9.00mm x 25.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,19200 € | 11,92 € |
| 25 | 1,02800 € | 25,70 € |
| 50 | 0,92460 € | 46,23 € |
| 100 | 0,83670 € | 83,67 € |
| 300 | 0,72370 € | 217,11 € |
| 500 | 0,68028 € | 340,14 € |
| 1.000 | 0,62910 € | 629,10 € |
| 5.000 | 0,53805 € | 2.690,25 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,17800 € |

