
SBCHE7220RJ | |
|---|---|
DigiKey Part Number | A138039-ND |
Manufacturer | |
Manufacturer Product Number | SBCHE7220RJ |
Description | RES 220 OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 7W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.394" x 0.354" Rectangular x 0.984" L (10.00mm x 9.00mm x 25.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,15800 € | 11,58 € |
| 25 | 0,99760 € | 24,94 € |
| 50 | 0,89760 € | 44,88 € |
| 100 | 0,81240 € | 81,24 € |
| 300 | 0,70260 € | 210,78 € |
| 500 | 0,66046 € | 330,23 € |
| 1.000 | 0,61078 € | 610,78 € |
| 5.000 | 0,52238 € | 2.611,90 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,11750 € |

