
SBCHE61R2K | |
|---|---|
DigiKey Part Number | A137316-ND |
Manufacturer | |
Manufacturer Product Number | SBCHE61R2K |
Description | RES 1.2 OHM 10% 7W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±10% 7W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SBCHE61R2K Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.315" x 0.276" Rectangular x 1.496" L (8.00mm x 7.00mm x 38.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,98000 € | 9,80 € |
| 25 | 0,84280 € | 21,07 € |
| 50 | 0,75660 € | 37,83 € |
| 100 | 0,68340 € | 68,34 € |
| 300 | 0,58917 € | 176,75 € |
| 500 | 0,55294 € | 276,47 € |
| 1.000 | 0,51028 € | 510,28 € |
| 5.000 | 0,43436 € | 2.171,80 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,80290 € |

