
SBCHE612KJ | |
|---|---|
DigiKey Part Number | A131217-ND |
Manufacturer | |
Manufacturer Product Number | SBCHE612KJ |
Description | RES 12K OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±5% 7W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SBCHE612KJ Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.315" x 0.276" Rectangular x 1.496" L (8.00mm x 7.00mm x 38.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,19000 € | 11,90 € |
| 25 | 1,02560 € | 25,64 € |
| 50 | 0,92240 € | 46,12 € |
| 100 | 0,83490 € | 83,49 € |
| 300 | 0,72203 € | 216,61 € |
| 500 | 0,67870 € | 339,35 € |
| 1.000 | 0,62763 € | 627,63 € |
| 5.000 | 0,53677 € | 2.683,85 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,16590 € |

