
SBCHE456RJ | |
|---|---|
DigiKey Part Number | A137312-ND |
Manufacturer | |
Manufacturer Product Number | SBCHE456RJ |
Description | RES 56 OHM 5% 4W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 4W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SBCHE456RJ Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.315" x 0.276" Rectangular x 0.787" L (8.00mm x 7.00mm x 20.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,84600 € | 8,46 € |
| 25 | 0,72600 € | 18,15 € |
| 50 | 0,65100 € | 32,55 € |
| 100 | 0,58750 € | 58,75 € |
| 250 | 0,51764 € | 129,41 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,54880 € |

